19082-0004
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2" (M12), Plated, Extra Wide Pad, Mylar Tape Carrier
Part Aliases: Molex 0190820004
Enhance your battery cable connections with our Compression Style Ring Tongue Terminal. Designed for 6 AWG wires and featuring a 1/2" (M12) stud size, this terminal ensures secure and efficient conductivity. Its plated construction with an extra wide pad offers durability and stability in various applications. The Mylar Tape Carrier simplifies installation, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for crimp or compression termination, this terminal is a must-have for any professional electrical setup. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19082-0004 |
Series: | 19082 - Battery Cable Lug |
Connector Type: | Battery Cable Lug, Ring |
Termination Method: | Crimp or Compression |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10.5 - 16.8 mm², 6 AWG |
Barrel Type: | Closed |
Part Aliases: | 0190820004 |
SKU: | MOL19082-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2023 | 513388 - End of life. This notification is to inform you about the obsolescence of parts referenced in this notice. LTB 3/31/23 | Download |