19071-0139
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Length 33.17mm, Mylar Tape Carrier
Enhance your wire termination process with our InsulKrimp Ring Tongue Terminal, designed for 8 AWG wires. Featuring a stud size 10 (M5) and a sleek 33.17mm length, this terminal ensures secure and efficient connections. Made with high-quality materials, it guarantees reliable performance, with a tin contact plating for optimal conductivity. The natural color and closed barrel design add to its functionality, while the PVC insulation meets stringent safety standards. RoHS compliant and UL and CSA agency certified, this terminal is a top choice for various applications. With convenient packaging on adhesive tape reels, it's easy to integrate into your workflow. Trust in the durability and precision of our InsulKrimp Terminal for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0139 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Voltage: | 300 V |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.7 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710139;D-650-10XT |
SKU: | MOL19071-0139 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |