19098-0049
Krimptite Snap Spade Terminal, for 14-16 AWG Wire, Stud Size 10 (M5), 17.60mm Length
Enhance your electrical connections with our Krimptite Snap Spade Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and reliable performance. With a stud size of 10 (M5) and a length of 17.60mm, it's perfect for various applications. The tin-plated construction guarantees durability and efficient conductivity. RoHS compliant and featuring closed barrel design, it meets high-quality standards for your peace of mind. Upgrade your crimping setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19098-0049 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980049;BB-1717-10 |
SKU: | MOL19098-0049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |