19098-0081

Krimptite Snap Spade Tap for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier

Part Aliases: Molex 0190980081   Molex AA-1715-10T  
Upgrade your wire connections with our Krimptite Snap Spade Tap, specially designed for 18-22 AWG wires. Featuring a stud size 10 (M5) and Mylar Tape Carrier, this connector ensures secure and reliable performance. With tin contact plating and a closed barrel design, it offers excellent conductivity and durability. Certified by LR18689 and E32244, it meets international quality standards. Suitable for wire sizes 22 AWG to 18 AWG and 0.25-1.5 mm², it's a versatile choice for various applications. RoHS compliant, you can trust in its eco-friendly manufacturing. Upgrade your wire connections with ease with this high-quality crimp terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19098-0081
Series: 19098 - Krimptite
Connector Type: Krimptite
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed
Part Aliases: 0190980081 AA-1715-10T
SKU: MOL19098-0081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download