19115-0032
Avikrimp Snap Spade Terminal for 14-16 AWG Wire
Enhance your wire connections with our Avikrimp Snap Spade Terminal, designed for 14-16 AWG wires. Featuring a durable construction with nylon insulation and tin plating, this terminal ensures reliable performance in various applications. The closed barrel design provides secure crimping, while the M5 stud size offers compatibility with standard connectors. With UL and CSA certifications, you can trust in the quality and safety of this component. Whether you're a professional electrician or DIY enthusiast, this terminal is an essential addition to your toolkit for efficient and effective wire termination. Go beyond standard connectors and experience the difference with our Avikrimp Snap Spade Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19115-0032 |
Series: | 19115 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191150032;BB-8717-10T |
SKU: | MOL19115-0032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |