19071-0143
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Length 33.17mm, Mylar Tape Carrier
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 8 AWG wires. Featuring a 1/4" (M6) stud size and a length of 33.17mm, this terminal ensures secure and reliable conductivity. Its PVC insulation and tin plating offer durability and protection, with a voltage rating of 300V. With a closed barrel design, it is ideal for brazed connections. RoHS compliant and UL/CSA certified, it guarantees safety and quality. Perfect for various applications, this terminal comes in a natural color and is conveniently packaged on a Mylar Tape Carrier for easy handling. Upgrade your crimping setup with this essential connector, a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0143 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Voltage: | 300 V |
Stud Size: | 1/4" (M6) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 9.78 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710143;D-650-14XT |
SKU: | MOL19071-0143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |