19118-0024
Krimptite Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Introducing our Krimptite Flanged Spade Tongue Terminal, designed for 18-22 AWG wire with a stud size of 8 (M4). Part of the 19118 series, this terminal features a closed barrel and is ideal for secure and reliable crimp connections. With tin plating on the contact and contact mating areas, it ensures excellent conductivity. RoHS compliant, it meets international standards for environmental responsibility. The Mylar Tape Carrier packaging offers convenience and efficiency. Suitable for use with wire sizes ranging from 22 AWG to 18 AWG, this terminal is versatile and dependable, making it a valuable addition to your connector toolkit. Perfect for various applications in industries such as automotive, aerospace, and electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19118-0024 |
Series: | 19118 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0191180024;AA-115-08T |
SKU: | MOL19118-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |