19121-0009
InsulKrimp Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Enhance the efficiency of your wire connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 18-22 AWG wires and featuring a stud size 10 (M5), this terminal ensures secure and durable contact. The tin-plated finish offers excellent conductivity, while the PVC insulation guarantees safety and protection. With UL and CSA certifications, you can trust in the quality and reliability of this component. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it accommodates a variety of applications. Whether for professional use or DIY projects, this terminal is a must-have for any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0009 |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210009;AA-215-10X |
SKU: | MOL19121-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |