19121-0048
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Width 8.13mm, Mylar Tape Carrier
Enhance your wire connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal ensures a secure and reliable fit, with a stud size of 8 (M4) and a width of 8.13mm. The Mylar Tape Carrier adds convenience to installation. Crafted with durable PVC and featuring tin plating, this terminal guarantees longevity and efficient conductivity. It meets UL and CSA certification standards for quality assurance. The closed barrel design offers added protection. RoHS compliant, it is an environmentally conscious choice. Elevate your crimping projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0048 |
Color: | Natural |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210048;C-2104-08XT |
SKU: | MOL19121-0048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |