19129-0038

BLOCK SPADE KRIMPTITE TAPED (AA-138-06T)

Part Aliases: Molex 0191290038   Molex AA-138-06T  
Enhance your electrical connections with our Block Spade Krimptite Taped terminals. These high-quality components, part of our 19129 series, feature a durable construction with a contoured mating area plated 2.5 µm for optimal conductivity. The cont termination is also plated 2.5 µm, meeting stringent industry standards. Certified for compliance with RoHS regulations, these terminals provide peace of mind for environmentally conscious projects. Their versatility makes them ideal for a range of applications, from industrial to commercial. Elevate your connectivity with our reliable Block Spade Krimptite Taped terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19129-0038
Series:19129
Contact Mating Area Plating Thickness:100 µin, 2.5 µm
Contact Termination Plating Thickness:100 µin, 2.5 µm
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Part Aliases:0191290038 AA-138-06T
SKU:MOL19129-0038

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download