22-55-2342
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 34 Circuits, Black
Enhance your signal connectivity with our black SL series receptacle connector, designed for high performance in various applications. With 34 contacts spread across 2 rows, this connector ensures seamless transmission with a pitch of 2.54mm. Crafted from durable polyester, it can withstand operating temperatures ranging from -40 to 105°C. RoHS compliant and meeting stringent flammability standards, it guarantees safety and reliability. Ideal for wire-to-board connections, this connector is a vital component in any electronic setup. Its compact design and easy installation make it a versatile choice for professionals in need of efficient signal transmission solutions. Elevate your connectivity game with the SL series connector, a true asset in today's fast-paced technological landscape.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2342 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552342;70450-0065 |
SKU: | MOL22-55-2342 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |