19131-0025

InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm

Part Aliases: Molex 0191310025   Molex BB-2471-04X  
Enhance the efficiency of your electrical connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a stud size 4 (M2.6) and a length of 19.94mm, ensuring a secure fit. The natural color complements any application, while the PVC insulation guarantees safety. With tin plating for optimal conductivity and a closed barrel design, this terminal is ideal for crimp or compression termination methods. It meets UL and CSA agency certifications, making it a reliable choice for various projects. Upgrade your wiring setup with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19131-0025
Color:Natural
Series:19131 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3-4 (M2.6)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191310025 BB-2471-04X
SKU:MOL19131-0025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download