19131-0034
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 19.94mm
Easily secure and insulate your electrical connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 18 to 22 AWG wires, this terminal features a red PVC insulation sleeve for quick identification. With a stud size of 10 (M5) and a contact plating of tin, it ensures reliable conductivity. Measuring 19.94mm in length, it's perfect for various applications. UL and CSA certified, it meets stringent quality standards. Whether you're a professional electrician or DIY enthusiast, this terminal is a must-have for your toolkit. Stay organized and efficient with our high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19131-0034 |
Color: | Red |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310034;AA-234-10X |
SKU: | MOL19131-0034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |