08-52-0112
KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)
Introducing the KK Trifurcon Crimp Terminal 6838, designed for reliable connectivity in power applications. This female terminal, part of the KK 396 series, features a robust construction with phosphor bronze contact material and tin plating for enhanced durability. Suitable for 18-20 AWG wire sizes, it ensures secure crimp or compression termination, ideal for wire-to-board connections. With a reel packaging option and RoHS compliance, it offers convenience and environmental responsibility. Trust in the 6838 for efficient and dependable power circuitry in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-52-0112 |
Series: | 6838 - KK 396 - Trifurcon |
Connector Type: | KK 396, Trifurcon |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.79 mm |
Part Aliases: | 0008520112;6838-A(P909) |
SKU: | MOL08-52-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |