19073-0086

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Mylar Tape Carrier

Part Aliases: Molex 0190730086   Molex BB-837-08T  
Upgrade your wiring connections with our Avikrimp Ring Tongue Terminal designed for 14 to 16 AWG wires. This high-quality terminal, featuring a stud size 8 (M4) and a length of 22.48mm, ensures secure and efficient performance in various applications. Constructed with durable Nylon (PA) insulation material and boasting tin plating, it guarantees reliable conductivity while meeting stringent safety standards like CSA and UL certifications. Its closed barrel design and Mylar Tape Carrier make installation a breeze. RoHS compliant and delivered in convenient Adhesive Tape on Reel packaging, this terminal is a must-have for professional electricians and DIY enthusiasts alike. Upgrade your wiring connections with our Avikrimp Ring Tongue Terminal designed for 14 to 16 AWG wires. This high-quality terminal, featuring a stud size 8 (M4) and a length of 22.48mm, ensures secure and efficient performance in various applications. Constructed with durable Nylon (PA) insulation material and boasting tin plating, it guarantees reliable conductivity while meeting stringent safety standards like CSA and UL certifications. Its closed barrel design and Mylar Tape Carrier make installation a breeze. RoHS compliant and delivered in convenient Adhesive Tape on Reel packaging, this terminal is a must-have for professional electricians and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0086
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Wire Insulation Diameter:4.32 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730086 BB-837-08T
SKU:MOL19073-0086

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download