19144-0025
InsulKrimp Spade Tongue Terminal for 14-16 AWG Wire, Tape and Reel
Ensure secure and reliable electrical connections with our InsulKrimp Spade Tongue Terminal. Designed for use with 14-16 AWG wires, this terminal features a durable PVC insulation and tin-plated contact area for optimal conductivity. With a convenient crimp or compression termination method, it offers easy installation. RoHS compliant and UL certified, it meets stringent industry standards for safety and environmental responsibility. Perfect for a wide range of applications, this terminal comes in a natural color and is packaged on an embossed tape reel for convenience. Trust in its quality and performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19144-0025 |
Color: | Natural |
Series: | 19144 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191440025;BB-227-08XT |
SKU: | MOL19144-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |