19144-0042
InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire
Enhance your electrical connections with these InsulKrimp Spade Tongue Terminals, specifically designed for 10-12 AWG wires. Their durable construction and efficient crimp or compression termination method ensure secure and reliable performance. Featuring a natural color and tin plating, these terminals are not only functional but also compliant with RoHS standards. With a closed barrel design and PVC insulation, they provide excellent protection and conductivity for wires measuring 3.3 - 5 mm² in diameter. Ideal for various industrial applications, these terminals are UL and CSA certified, guaranteeing quality and safety. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19144-0042 |
Color: | Natural |
Series: | 19144 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191440042;C-241-10X |
SKU: | MOL19144-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |