19160-0044
Wing Lock Splice for 10-18 AWG Wire, Yellow
Enhance your electrical connections with this Wing Lock Splice, designed for 10-18 AWG wires. Its vibrant yellow color ensures easy identification, while the durable copper construction with tin plating guarantees reliable conductivity up to 600 volts. The nylon insulation, meeting flammability standards, provides safety and peace of mind. Operating efficiently in temperatures up to 105°C, this splice accommodates various wire sizes, including 10, 12, 14, 16, and 18 AWG. With certifications from CSA and UL, you can trust in its quality and compliance. Perfect for a range of applications, this splice comes in a convenient packaging, making it a must-have in your toolkit for secure and efficient wire connections. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19160-0044 |
Color: | Yellow |
Series: | 19160 - Wing Lock |
Connector Type: | Wing Lock |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 9.91 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191600044;WL-Y |
SKU: | MOL19160-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |