19160-0046
Wing Lock Splice for 8-18 AWG Wire, Grey
Enhance wire connections with our Wing Lock Splice, designed for 8-18 AWG wires in a sleek grey hue. Crafted with durable copper contacts plated in tin, this splice ensures efficient conductivity up to 600V. Its nylon insulation guarantees safety and reliability, meeting flammability standards for peace of mind. Operating seamlessly in temperatures up to 105°C, it's a versatile solution for various applications. With UL and CSA certifications, you can trust in its quality. The closed barrel design and RoHS compliance further enhance its appeal. Elevate your wire termination process with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19160-0046 |
Color: | Gray |
Series: | 19160 - Wing Lock |
Connector Type: | Wing Lock |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 14.99 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191600046;WL-G |
SKU: | MOL19160-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |