19160-0045
Wing Lock Splice for 8-18 AWG Wire, Red
Enhance wire connectivity effortlessly with our Wing Lock Splice, designed for 8-18 AWG wires. Featuring a vibrant red casing for easy identification, this splice ensures secure and efficient transmission. Crafted with copper contacts plated in tin and encased in durable nylon insulation, it guarantees reliable performance even in high-voltage applications up to 600V. Its closed barrel design and UL and CSA certifications for safety standards make it a must-have in your toolkit. Suitable for a wide range of wire sizes, this splice is a versatile solution for various connection needs. Upgrade your wiring systems with confidence using our Wing Lock Splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19160-0045 |
Color: | Red |
Series: | 19160 - Wing Lock |
Connector Type: | Wing Lock |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 13.46 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191600045;WL-R |
SKU: | MOL19160-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |