19189-0017

Krimptite Butt Splice for 10-12 AWG Wire

Enhance your wire connections with our Krimptite Butt Splice, designed for 10-12 AWG wires. Featuring a durable copper construction with tin plating, this splice ensures reliable conductivity. The closed barrel design offers secure termination, while the adhesive tape packaging on reel facilitates easy handling. With certifications from LR and UL, you can trust in the quality and safety of this RoHS-compliant connector. Perfect for various applications, this splice is a essential component for your wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19189-0017
Series: 19189 - Butt - Krimptite
Connector Type: Butt, Krimptite
Contact Material: Copper
Contact Plating: Tin
Insulation Material: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 10 AWG, 12 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Contact Termination Plating: Tin
Barrel Type: Closed
Part Aliases: 0191890017;C-146T
SKU: MOL19189-0017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download