19189-0008
Krimptite Butt Splice for 14-16 AWG Wire
Enhance your wire connections with our Krimptite Butt Splice, designed for 14-16 AWG wires. This high-quality connector features copper contacts with tin plating for optimal conductivity and durability. The closed barrel design ensures secure crimping, while RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this splice is a reliable choice for professionals and DIY enthusiasts alike. Upgrade your projects with the assurance of a strong and lasting connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19189-0008 |
Series: | 19189 - Butt - Krimptite |
Connector Type: | Butt, Krimptite |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0191890008;B-131 |
SKU: | MOL19189-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |