| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0569 |
| Series: | 19193 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Part Aliases: | 0191930569 L-395-56 |
| SKU: | MOL19193-0569 |
19193-0569
| Heilind Number: | MOL19193-0569 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0569 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination with our versatile VERSAKRIMP L-395-56 SPM Ring Terminal. Designed for efficient crimping, this terminal features a contoured mating area with a plating thickness of 2.5 µm for optimal conductivity. Its termination plating thickness of 2.5 µm ensures secure connections, meeting rigorous industry standards with LR18689 and E32244 certifications. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Elevate your connectivity solutions with this high-quality component that guarantees reliable performance in a variety of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0296 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


