19203-0375

Krimptite Quick Disconnect, Female, Steel Flag, 483?C (900? F), 14-16 AWG

Enhance your electrical connections with our Krimptite Quick Disconnect. Crafted from durable steel, this female connector features a convenient flag design, offering reliable performance even in high-temperature environments reaching up to 900°F. Compatible with 14-16 AWG wires, it ensures a secure and efficient fit for your applications. With nickel plating in the contact mating area, you can trust in its conductivity. RoHS compliant and designed for easy installation, this connector is a must-have for any project requiring a dependable and durable terminal solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19203-0375
Series: 19203 - Krimptite
Connector Type: Krimptite, Quick Disconnect
Gender: Female
Material: Steel
Insulation Material: None
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Flag
Insulation Type: None
Packaging: Carton
Operating Temperature Range: 483 °C
Contact Mating Area Plating: Nickel
Wire Size: 14 AWG, 16 AWG
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0192030375
SKU: MOL19203-0375

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: