19203-0469
Krimptite Quick Disconnect, Female, Steel, 483?C (900? F), 14-16 AWG, Tab 6.35mm, Tape and Reel
Enhance your electrical connections with our Krimptite Quick Disconnect, Female steel connector. Engineered for high temperatures up to 483°C (900°F), this robust terminal accommodates 14-16 AWG wires with a 6.35mm tab. Its efficient design, compatible with 7.7mm tab widths and .8mm tab thicknesses, ensures secure connectivity. Nickel-plated for durability, it guarantees reliable performance in demanding environments. RoHS compliant and tape-reel packaged, it's convenient for industrial use. Upgrade your crimping setup with this essential component from our Krimptite series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0469 |
Series: | 19203 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Contact Plating: | Nickel |
Material: | Steel |
Insulation Material: | None |
Compatible Tab Width: | 7.7 mm |
Compatible Tab Thickness: | .8 mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | 483 °C |
Contact Mating Area Plating: | Nickel |
Wire Size: | 14 AWG, 16 AWG |
Contact Termination Plating: | Nickel |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0192030469 |
SKU: | MOL19203-0469 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |