19203-0390
Krimptite Quick Disconnect, Female, Steel, 483?C (900? F), 14-16 AWG, Tab 6.35mm
Enhance your electrical connections with our Krimptite Quick Disconnect, designed for seamless operation in high-temperature environments. This female connector, made of durable steel with nickel plating, ensures reliable performance at up to 900°F. Ideal for 14-16 AWG wires, it features a 6.35mm tab for easy installation. Its straight orientation and secure crimping mechanism guarantee a stable and efficient connection. RoHS compliant and meticulously crafted, this connector is a must-have for any industrial or DIY project requiring precision and durability. Upgrade your workspace with this essential component, where performance meets perfection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0390 |
Series: | 19203 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Contact Plating: | Nickel |
Material: | Steel |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Operating Temperature Range: | 483 °C |
Contact Mating Area Plating: | Nickel |
Wire Size: | 14 AWG, 16 AWG |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0192030390 |
SKU: | MOL19203-0390 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/05/2017 | 501731 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |