19211-0006
Krimptite Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier
Enhance your wire connection reliability with our Krimptite Wire Pin Terminal, designed for 16-14 AWG wires. Featuring a durable copper construction with tin plating, it ensures optimal conductivity and corrosion resistance. The Mylar Tape Carrier provides convenient handling during installation. Compliant with RoHS standards, this male terminal guarantees eco-friendly performance. Perfect for various applications, it offers secure crimp termination for seamless connectivity. Upgrade your pin and socket housing setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19211-0006 |
Series: | 19211 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Part Aliases: | 0192110006;WP-1614T |
SKU: | MOL19211-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |