19211-0001
Krimptite Wire Pin Terminal for 12-10 AWG Wire
Enhance your wire connection reliability with our Krimptite Wire Pin Terminal, designed for seamless integration with 12-10 AWG wires. Crafted with durable copper and featuring a protective tin plating, this male terminal guarantees optimal conductivity and corrosion resistance. Its efficient crimp termination method ensures a secure and lasting attachment, meeting the highest industry standards. Perfect for various applications, this terminal is a must-have component for your connector assembly needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to sustainability. Upgrade your setup with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19211-0001 |
Series: | 19211 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Part Aliases: | 0192110001;WP-1210 |
SKU: | MOL19211-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |