19211-0004
Krimptite Wire Pin Terminal for 22-18 AWG Wire, Mylar Tape Carrier
Enhance your wire connection reliability with our Krimptite Wire Pin Terminal. Designed for use with 22-18 AWG wires, this high-quality male terminal ensures a secure crimp termination. Featuring a durable copper construction with tin plating, it offers excellent conductivity and corrosion resistance. Packaged in a convenient Mylar Tape Carrier, it is ideal for automated assembly processes. Engineered for precision and performance, this terminal is a crucial component in various applications, meeting RoHS compliance standards for environmental responsibility. Upgrade your connector systems with this essential connector contact.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19211-0004 |
Series: | 19211 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Part Aliases: | 0192110004;WP-1218T |
SKU: | MOL19211-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2019 | 506204 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |