19216-0010
Ultimate Wire Tap, Blue, 14-18 AWG
Introducing the Ultimate Wire Tap in a sleek blue color, designed for seamless connectivity in electrical applications. Suitable for 14-18 AWG wires, this high-quality connector features a single contact point made of durable phosphor bronze with tin plating, ensuring reliable performance at up to 600V. Constructed with nylon insulation and meeting stringent flammability standards, it guarantees safety and efficiency in operation. The perfect solution for professionals and DIY enthusiasts alike, this wire tap splice is easy to use and offers a secure connection for various wire sizes. Certified for compliance with RoHS, UL, and CSA standards, it's a trusted choice for your wiring needs. Upgrade your toolkit with this essential connector for a hassle-free experience every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19216-0010 |
Color: | Natural |
Series: | 19216 - Wire Tap |
Connector Type: | Wire Tap |
Number of Contacts: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Voltage: | 600 V |
Material: | Nylon |
Insulation Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 25 |
Polarized to Mate: | Yes |
Wire Size: | 14 AWG, 16 AWG, 18 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192160010;WT-1814 |
SKU: | MOL19216-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
06/30/2016 | 500550 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |