19073-0076
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm
Enhance your wire termination process with our Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, it offers a reliable connection for a range of applications. With a stud size of 1/4" (M6) and a length of 27.36mm, it ensures compatibility and easy installation. The terminal features tin plating for enhanced conductivity and durability. Its nylon (PA) insulation material meets stringent safety standards, making it suitable for various environments. Trust in the quality and performance of this Avikrimp connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0076 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730076;BB-825-14 |
SKU: | MOL19073-0076 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |