19221-0399
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/2 (M12), Unplated, Wide Pad
Part Aliases: Molex 0192210399 Molex BCL-212-WP
Enhance your electrical connections with our Compression Style Ring Tongue Terminal, designed for efficient termination of 2 AWG wires. This high-quality terminal features a stud size of 1/2" (M12) and a wide pad for secure attachment. Crafted for durability, it is unplated and boasts a closed barrel design for optimal performance. With options for crimp or compression installation, it offers versatility in your connectivity projects. RoHS compliant and certified by UL and CSA agencies, you can trust in its quality and safety. Perfect for use in battery cable lug applications, this terminal is a reliable choice for professionals and DIY enthusiasts alike. Upgrade your connections with ease using this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0399 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Bag |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210399 BCL-212-WP |
SKU: | MOL19221-0399 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |