19221-0493
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Un-Plated
Part Aliases: Molex 0192210493 Molex BCL-6516
Achieve secure and efficient wire connections with this Compression Style Ring Tongue Terminal. Designed for 6 AWG wires, it features a 5/16" (M8) stud size for compatibility with various applications. The un-plated construction ensures reliable performance, while the closed barrel type enhances durability. Ideal for battery cable lug installations, this terminal can be easily crimped or compressed for a hassle-free setup. With RoHS compliance and certifications from UL and LR agencies, you can trust in its quality and safety. Packaged conveniently in a bag, it's a must-have for any professional or DIY electrical project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0493 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Unplated |
Wire Size: | 10.5 - 16.8 mm², 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210493 BCL-6516 |
SKU: | MOL19221-0493 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |