19267-0333

Thin-Wall multi Purpose Heat Shrink Tubing, 38.10mm Inside Diameter (As Supplied), Black, 30.48m Length

Part Aliases: Molex 0192670333   Molex PF-1-1/2-4BK  
Enhance cable protection with this Thin-Wall Multi-Purpose Heat Shrink Tubing. With an Inside Diameter of 38.10mm and a Length of 30.48m, this black tubing is versatile for various applications. Operating efficiently in temperatures ranging from -55 to 135°C, it offers robust durability. Ideal for wire and cable management, it provides reliable abrasion protection. Upgrade your setup with this essential heat shrinkable tubing solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0333
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
Part Aliases:0192670333 PF-1-1/2-4BK
SKU:MOL19267-0333

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: