19276-0009
Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Yellow, 10-12 AWG, Mylar Tap
Upgrade your electrical connections with our Quixon Quick Disconnect, InsulKrimp Style. This female connector, fully insulated in vibrant yellow, is designed for 10-12 AWG wires, ensuring secure and efficient transmission of power. Crafted from durable brass with a tin plating, it guarantees reliable performance even at voltages up to 600V. The nylon insulation and Mylar Tap provide added safety, meeting stringent material flammability standards. Its straight orientation and compatibility with 7.87mm tab widths make installation a breeze. With UL and CSA certifications, you can trust in its quality and compliance. Perfect for a wide range of applications, from automotive to industrial. Upgrade your electrical connections with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19276-0009 |
Color: | Yellow |
Series: | 19276 - InsulKrimp - Quixon |
Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 7.87 mm |
Compatible Tab Thickness: | .41 mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.97 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192760009;C-2293T-LIF |
SKU: | MOL19276-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |