19205-0007

VersaKrimp Parallel Splice for 4 AWG Wire

Part Aliases: Molex 0192050007   Molex F-365  
Enhance the efficiency of your wire connections with our VersaKrimp Parallel Splice. Designed for 4 AWG wire, this connector features a durable copper construction with tin plating for optimal conductivity. The closed barrel, brazed design ensures secure termination, while RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this splice is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19205-0007
Series:19205 - Parallel - VersaKrimp
Connector Type:Parallel, VersaKrimp
Contact Material:Copper
Contact Plating:Tin
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:4 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Barrel Type:Closed - Brazed
Part Aliases:0192050007 F-365
SKU:MOL19205-0007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download