19324-0016
Avikrimp Metric Ring Terminal for Stud Size M10, Insulated Barrel
Part Aliases: Molex 0193240016 Molex C6-840-M10
Ensure secure and efficient electrical connections with this Avikrimp Metric Ring Terminal. Designed for stud size M10, this terminal features an insulated barrel made of Nylon (PA), providing reliable performance. The copper alloy contact with tin plating ensures conductivity and corrosion resistance. Suitable for wire sizes ranging from 2.5 to 6 mm², it offers versatility in application. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. The closed-brazed barrel type adds durability, making it a dependable choice for various connectivity needs. Packaged conveniently in a bag, it's easy to store and access when needed. Perfect for use in a range of industries, this terminal guarantees a secure and lasting connection every time.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19324-0016 |
Series: | 19324 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M10 |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2.5 - 6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0193240016 C6-840-M10 |
SKU: | MOL19324-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |