19429-0009
MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black
Enhance your power circuit assembly with the MX150L 4 Circuit Panel Mount Plug. Designed for 14-22 AWG wire connections, this black plug features a rear mount flange assembly for secure installation. With an amperage rating of 18A, it ensures reliable power transmission. The polarized design guarantees proper mating, while the included lock adds extra stability. Operating in temperatures ranging from -40 to 125°C, it's suitable for a variety of environments. RoHS compliant, this plug meets high industry standards for sustainability. Upgrade your setup with this durable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19429-0009 |
Color: | Black |
Series: | 19429 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194290009 |
SKU: | MOL19429-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |