19431-0015

Heilind Number:MOL19431-0015
Manufacturer:Molex
Manufacturer Number:19431-0015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MX150L Male Terminal for 8 AWG Wire, Tin Plated, Metal Strip Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19431-0015
Series:19431 - MX150L
Connector Type:MX150L
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Mating Cycles:25
Wire Size:8 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:6.02 mm
Part Aliases:0194310015
SKU:MOL19431-0015

Detailed Description

Enhance your power connections with the MX150L Male Terminal, designed for seamless integration with 8 AWG wires. Crafted with a durable copper construction and tin plating, this terminal ensures reliable conductivity. Its crimp or compression termination method offers easy installation, while the metal strip carrier adds stability. With a mating cycle of 25 and UL and CSA certifications, it guarantees performance and safety. RoHS compliant, it meets environmental standards. Ideal for wire-to-wire applications, this terminal is a must-have component for your connectivity needs.