19436-0213
MX150L 2 Circuit Rear Mount Flange Sealed Panel Mount Plug for 10-12 AWG Wire, with Gasket, Black
The MX150L 2 Circuit Rear Mount Flange Sealed Panel Mount Plug is designed for robust power connections, accommodating 10-12 AWG wire sizes. With a sleek black finish and included gasket for added protection, this connector ensures reliable performance in demanding environments. Featuring a 40 A amperage rating and panel mount installation, it is ideal for power applications. With a temperature range of -40 to 125 °C, it is suitable for a wide range of operating conditions. The plug is polarized for secure mating, and the lock feature adds further stability. RoHS compliant and featuring a 7.62 mm pitch, this connector offers both performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19436-0213 |
Color: | Black |
Series: | 19436 - MX150L |
Amperage: | 40 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 7.62 mm |
Number of Ports: | 1 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | No |
Connector System: | Wire to Wire |
Termination Pitch: | 7.62 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Contact Detail: | 1x1 |
Part Aliases: | 0194360213 |
SKU: | MOL19436-0213 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |