19602-0004
Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose
Enhance your electrical connections with our Avikrimp Fully Insulated Piggyback Quick Disconnect. Designed for efficiency and durability, this female connector features a Tab 6.35 x 0.81mm size, ideal for 18-22 AWG wires. The vibrant red insulator not only adds a pop of color but also ensures easy identification. Crafted from high-quality brass with tin plating, it offers reliable conductivity up to 600V. The nylon (PA) insulation guarantees safety and protection, while the straight orientation allows for seamless installation. With UL agency certification and RoHS compliance, you can trust in the quality and sustainability of this essential connector for various applications. Upgrade your crimp terminals with this Avikrimp Quick Disconnect and experience superior performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19602-0004 |
Color: | Red |
Series: | 19602 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.95 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0196020004;AA-5317 (P) |
SKU: | MOL19602-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |