19602-0012
Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow Insulator, Tape
Enhance your electrical connections with our Avikrimp Fully Insulated Piggyback Quick Disconnect. Designed for efficiency and durability, this female connector features a 6.35 x 0.81mm tab size, perfect for 10-12 AWG wires. The yellow insulator and tape color provide easy identification, while the brass construction with tin plating ensures reliable conductivity up to 600V. Its straight orientation and full nylon insulation make installation a breeze. UL certified and RoHS compliant, this connector guarantees safety and quality in every application. Upgrade your crimp terminals with this high-performance solution, essential for a variety of wiring projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19602-0012 |
Color: | Yellow |
Series: | 19602 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.87 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0196020012;C-5319T |
SKU: | MOL19602-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |