19602-0006

Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Loose Piece in Bag

Enhance your electrical connections with our Avikrimp Fully Insulated Piggyback Quick Disconnect. Featuring a durable brass construction with tin plating, this female connector is designed for maximum conductivity and longevity. Suitable for 10-12 AWG wires, it ensures secure and reliable terminations. The yellow nylon insulation provides safety and protection, meeting flammability standards for peace of mind. With a tab width of 6.35mm and thickness of 0.81mm, it accommodates various applications. UL certified and RoHS compliant, it guarantees quality and environmental responsibility. Upgrade your connectivity solutions with this essential component, perfect for crimping tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19602-0006
Color: Yellow
Series: 19602 - Avikrimp
Connector Type: Avikrimp, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass
Insulation Material: Nylon (PA)
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Full
Packaging: Bag
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 10 AWG, 12 AWG, 1.3 - 2 mm²
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.53 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0196020006;C-5319
SKU: MOL19602-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: