19708-4001
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.51mm
Easily connect wires to your PCB with this Male Quick Disconnect Tab. Designed for a seamless fit with tab dimensions of 4.75mm width and 0.51mm thickness, it ensures a secure and efficient connection. Crafted from durable brass with tin plating, this connector guarantees reliable performance. Its straight orientation and bag packaging make installation a breeze. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for various applications, this connector is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19708-4001 |
Series: | 19708 - PCB Tab |
Connector Type: | PCB Tab, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0197084001 |
SKU: | MOL19708-4001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |