19708-4003

PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 4.75 x 0.51mm

Easily connect wires to PCBs with our Quick Disconnect Tab, designed for seamless integration in electronic assemblies. Featuring a male connector type, it ensures reliable signal transmission. Crafted from durable brass with a tin plating, it offers excellent conductivity and corrosion resistance. The straight orientation and compatible dimensions of 4.75mm width and 0.51mm thickness make it versatile for various applications. RoHS compliant and UL certified, it meets industry standards for quality and safety. Ideal for use in Crimp Terminals, Housings, Splices, & Lugs, this connector guarantees secure and efficient wire termination. Packaged in reels for convenience, it's a must-have component for electronic professionals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19708-4003
Series: 19708 - PCB Tab
Connector Type: PCB Tab, Quick Disconnect
Gender: Male
Contact Material: Brass
Contact Plating: Tin
Material: Brass
Insulation Material: None
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Straight
Insulation Type: None
Packaging: Reel
Contact Mating Area Plating: Tin
Polarized to Mate: No
UL Agency Certification: E79133
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0197084003
SKU: MOL19708-4003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: