19708-4013
PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 4.75 x 0.81mm
Enhance your PCB assembly with our Male Quick Disconnect Tab, designed for efficient wire connectivity. Crafted from high-quality brass with a tin plating, this connector ensures reliable performance. Specially engineered for tab sizes 4.75 x 0.81mm, it guarantees a secure fit. Its straight orientation and compatibility with various tab widths and thicknesses make it versatile for different applications. RoHS compliant and UL certified, this component meets industry standards for safety and environmental responsibility. Perfect for use in crimp terminals, housings, and splices, it's an essential tool for your electronic projects. Upgrade your assembly process with this durable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19708-4013 |
Series: | 19708 - PCB Tab |
Connector Type: | PCB Tab, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0197084013 |
SKU: | MOL19708-4013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |