200218-0700
Hand Crimp Tool for Wire Ferrules 0.14-10.00mm² (26-8 AWG), Hexagonal Profile
Enhance your wire termination process with our Hand Crimp Tool, designed for effortless crimping of wire ferrules ranging from 0.14mm² to 10.00mm² (26-8 AWG). This essential tool features a hexagonal profile for precise and secure crimps, ensuring optimal connectivity in your projects. Perfect for professionals and DIY enthusiasts alike, it offers manual operation for versatile use. Streamline your workflow and achieve professional results with ease using our reliable Ferrule Crimp Tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200218-0700 |
Series: | 207129 - GWconnect |
Tool Type: | Ferrule Crimp Tool |
Product Name: | GWconnect |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 2002180700 |
SKU: | MOL200218-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |