200456-1215
Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 5 Circuit, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connectivity with our Mega-Fit Tangless TPA-Capable Receptacle Housing. Designed for single-row configurations, this housing accommodates up to 5 circuits, ensuring reliable performance. Crafted from UL 94V-0 compliant black nylon, it offers durability and safety. Glow-Wire Capable for added security, it operates seamlessly in a wide temperature range from -40 to 120 °C. With its polarized mating feature and secure lock-to-mating-part mechanism, it guarantees a perfect fit every time. Ideal for Wire to Board connections, this housing is a vital component in electronic assemblies. RoHS compliant and meticulously engineered, it meets the highest industry standards for quality and reliability. Elevate your connectivity solutions with our Mega-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200456-1215 |
Color: | Black |
Series: | 200456 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Mega-Fit Header Link:200241 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 2004561215 |
SKU: | MOL200456-1215 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |