200456-1217
Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 7 Circuit, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connection with our Mega-Fit Tangless TPA-Capable Receptacle Housing. This single-row housing, with seven circuits, boasts UL 94V-0 certification and Glow-Wire Capability for added safety. Crafted from durable black nylon, it ensures reliable performance in a wide operating temperature range. The polarized design guarantees a secure mate with corresponding Mega-Fit Headers, while the included locking feature adds further stability. Ideal for wire-to-board connections, this housing is RoHS compliant and a top choice in the Pin & Socket Housings category. Elevate your connectivity solutions with the Mega-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200456-1217 |
Color: | Black |
Series: | 200456 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Mega-Fit Header Link:200241 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 2004561217 |
SKU: | MOL200456-1217 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |