200456-1218
Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 8 Circuit, UL 94V-0, Glow-Wire Capable, Black
Enhance your power connectivity with our Mega-Fit Tangless TPA-Capable Receptacle Housing. Designed for single-row applications, this housing features 8 circuits for efficient power transmission. Constructed with UL 94V-0 compliant black nylon material, it guarantees safety and durability. Glow-wire capable, it offers versatility in various environments. With a pitch of 5.7mm and operating temperature range of -40 to 120°C, it ensures reliable performance. This receptacle is polarized to mate with ease and is lockable to the mating part for secure connections. RoHS compliant, it meets environmental standards. Ideal for wire-to-board applications, it mates with Mega-Fit Headers, providing a seamless connection solution. Upgrade your power systems with the Mega-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200456-1218 |
Color: | Black |
Series: | 200456 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Mega-Fit Header Link:200241 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 2004561218 |
SKU: | MOL200456-1218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |